TE Connectivity 6-1622821-3 technical specifications.
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 33mR |
| RoHS Compliant | Yes |
| Series | CRL, CGS |
| Tolerance | 5% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1622821-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.