TE Connectivity 6-1622824-6 technical specifications.
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 270mR |
| RoHS Compliant | Yes |
| Series | RL73, CGS |
| Tolerance | 5% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1622824-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.