
TE Connectivity 6-1622825-9 technical specifications.
| Package/Case | 1206 |
| ELV | Compliant |
| Height | 0.026inch |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 220mR |
| RoHS Compliant | Yes |
| Series | RL73, CGS |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating (AC) | 1.58V |
| DC Rated Voltage | 1.58V |
| Weight | 5.499807mg |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1622825-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.