The 220R 2% Axial Through-Hole Resistor is a fixed resistor from TE Connectivity with a resistance of 220 ohms and a tolerance of 2%. It is packaged in an axial package and is designed for through-hole mounting. The resistor has a maximum power dissipation of 1W and is available in quantities of 1000 per reel. The part is RoHS compliant and is part of the CFR100, Neohm series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6-1623925-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Length | 0.472inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | CFR100, Neohm |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1623925-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.