TE Connectivity 6-1623932-2 technical specifications.
| Package/Case | Conformal |
| Diameter | 3mm |
| ELV | Compliant |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1623932-2 to view detailed technical specifications.
No datasheet is available for this part.