TE Connectivity 6-1624055-0 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 140mR |
| Height | 13mm |
| Inductance | 47uH |
| Lead/Base Style | Radial |
| Max DC Current | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | SC0914, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1624055-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.