TE Connectivity 6-1624109-5 technical specifications.
| Package/Case | 0603 |
| Height | 0.45mm |
| Inductance | 56nH |
| Length | 1.6mm |
| Max DC Current | 150mA |
| Package Quantity | 1000 |
| Q Factor | 15 |
| Self Resonant Frequency | 1GHz |
| Series | 3640 |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Weight | 0.000141oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1624109-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.