TE Connectivity 6-1625868-6 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 25.5R |
| Resistor Type | Thin Film |
| Series | RP73P, Holsworthy |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1625868-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.