TE Connectivity 6-1625876-0 technical specifications.
| Package/Case | Axial |
| Diameter | 3.6mm |
| Length | 0.374inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 680kR |
| RoHS Compliant | Yes |
| Series | CBT, Neohm |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1625876-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.