TE Connectivity 6-1625892-3 technical specifications.
| Package/Case | Axial |
| Diameter | 5.5mm |
| Length | 0.63inch |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 62R |
| RoHS Compliant | Yes |
| Series | ROX, Neohm |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1625892-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.