This shielded ferrite inductor has a current rating of 2.5A and a DC resistance of 100mR. It is designed for surface mount applications and has a self resonant frequency of 10MHz. Operating temperature range is from -25°C to 105°C. The inductor is RoHS compliant and is packaged in a tape and reel format with 500 pieces per reel.
TE Connectivity 6-1676941-0 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 100mR |
| Depth | 14.5mm |
| ELV | Compliant |
| Height | 0.268inch |
| Inductance | 33uH |
| Length | 0.72inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 5A |
| Self Resonant Frequency | 10MHz |
| Series | 3630, Sigma Inductors |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1676941-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.