
296-position, 18-row vertical shrouded header with 1.3mm pitch and 2mm row spacing. Features gold-plated copper alloy square contacts rated for 1A, suitable for solder termination. Offers a 23mm stack height and 27mm mated stacking height, with a maximum operating temperature of 100°C. This RoHS and ELV compliant connector is designed for vertical PCB mounting and is supplied in tray packaging.
TE Connectivity 6-1761616-2 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Height | 0.508935inch |
| Mated Stacking Heights | 27mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Positions | 296 |
| Number of Rows | 18 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.3mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | STEP-Z |
| Stack Height | 23mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1761616-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.