Conn Housing RCP 6 POS 9mm Crimp ST Cable Mount Bag
TE Connectivity 6-178025-6 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Gender | Receptacle |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-178025-6 to view detailed technical specifications.
No datasheet is available for this part.