SPDT toggle switch featuring a long baton lever actuator made of brass with a standard round type. This panel mount switch offers a 5A contact current rating with silver-plated copper contacts and a 250VAC/28VDC voltage rating. Designed for solder termination, it provides 6,000 electrical cycles and operates within a -30°C to 85°C temperature range. The switch is RoHS compliant, sealable, and packaged in bulk.
TE Connectivity 6-1825136-1 technical specifications.
| Actuator Length | 12.19mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Solder |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Gemini A |
| Switch Function | On-Mom |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1825136-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.