TE Connectivity 6-1879131-9 technical specifications.
| Number of Terminals | 2 |
| Tolerance | 0.1 |
| Manufacturer Series | RN73 |
| Resistance | 10000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 6-1879131-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.