Surface mount thin film fixed resistor with 1.87kΩ resistance and 0.1% tolerance. Features a 0402 (1005 metric) case code, 0.063W power rating, and 25ppm/°C temperature coefficient. Operating temperature range is -55°C to 155°C, with a maximum operating voltage of 25V. This component is RoHS compliant and supplied on tape and reel.
TE Connectivity 6-1879214-9 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| ELV | Compliant |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 25V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 1.87kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1879214-9 to view detailed technical specifications.
No datasheet is available for this part.