
The TE Connectivity Power Triple Lock connector is a wire-to-wire connector with a red housing color and female blade socket contacts. It is compliant with UL and ELV standards and has a flammability rating of UL94 V-0. The connector is halogen free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a carton packaging with a 6mm pitch and can be terminated with a crimp method.
TE Connectivity 6-1971773-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Housing Color | Red |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Packaging | Carton |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Triple Lock |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1971773-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.