6-position, single-row wire housing for wire-to-wire connections. Features a 2.5mm pitch and 3A current rating, accepting 22-28AWG wire with crimp termination. Constructed from UL94 V-0 rated natural housing material, it offers mating alignment, connector lock, and mating retention. Operating temperature range is -22°C to 221°C, with a 50V voltage rating.
TE Connectivity 6-1971793-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.88mm |
| Housing Color | Natural |
| Length | 15.7mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | GI2.5 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-1971793-1 to view detailed technical specifications.
No datasheet is available for this part.