TE Connectivity 6-2027011-2 technical specifications.
| Actuating System | DC |
| Coil Power | 1W |
| Coil Resistance | 650R |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 32.5mm |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | PCB |
| Weight | 1.587oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-2027011-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.