TE Connectivity 6-2027011-3 technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 1.2kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Gold, Silver |
| Max Current Rating | 3A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Plug-In |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | 6PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-2027011-3 to view detailed technical specifications.
No datasheet is available for this part.