TE Connectivity 6-2176093-0 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.026inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Resistance | 42.2kR |
| Series | RP73P, Holsworthy |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| DC Rated Voltage | 150V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-2176093-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.