TE Connectivity 6-6609946-2 technical specifications.
| Current | 10A |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Series | P, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-6609946-2 to view detailed technical specifications.
No datasheet is available for this part.