TE Connectivity 6-6609959-3 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Features | Shielded |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | P, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-6609959-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.