
TE Connectivity 606700-1 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Depth | 38.1mm |
| ELV | Not Applicable |
| Lead Free | Lead Free |
| Length | 134.92mm |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 606700-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
