Three-phase EMI/RFI power line filter rated for 440V AC and 440V DC, operating at 50/60Hz. Features a 60A current rating, 4.47µF capacitance, and 1.48mH inductance. This UL-approved, RoHS-compliant filter offers bulkhead mounting with threaded termination and a leakage current of 3.4mA. Designed for industrial applications, it operates within a temperature range of -10°C to 40°C.
TE Connectivity 60AYT6C technical specifications.
| Approvals | UL |
| Capacitance | 4.47F |
| Package/Case | 120 |
| Current | 60A |
| Current Rating | 60A |
| Depth | 2.56inch |
| ELV | Compliant |
| Inductance | 1.48mH |
| Lead Free | Lead Free |
| Leakage Current | 3.4mA |
| Length | 11.62inch |
| Max Current Rating | 60A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Bulkhead |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Threaded |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| Width | 5.57inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60AYT6C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.