TE Connectivity 60DCB10BF technical specifications.
| Approvals | UL |
| Current Rating | 60A |
| Frequency | 60Hz |
| Height | 37.6mm |
| Lead Free | Lead Free |
| Length | 248mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | DC (15-125 Amp) |
| DC Rated Voltage | 80V |
| Width | 129mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60DCB10BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.