TE Connectivity 60DCB6BF technical specifications.
| Approvals | UL |
| Current | 36A |
| Current Rating | 60A |
| Frequency | 50Hz |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AYC |
| Termination | Terminal Block |
| Voltage Rating | 480V |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 60DCB6BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.