TE Connectivity 60DCF10 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 60A |
| ELV | Compliant |
| Frequency | 60Hz |
| Lead Free | Lead Free |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DC (15-125 Amp) |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60DCF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.