TE Connectivity 60VK6 technical specifications.
| Approvals | UL |
| Current | 60A |
| Current Rating | 60A |
| Depth | 1.53inch |
| ELV | Compliant |
| Inductance | 370uH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 4.2inch |
| Max Current Rating | 60A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | N/A |
| Package Quantity | 4 |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | K |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| Width | 3.932inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 60VK6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.