TE Connectivity 61312R technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 600R |
| Coil Voltage (DC) | 12V |
| Lead Free | Contains Lead |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 400 |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61312R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.