TE Connectivity 61760-1 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 3600 |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Throw Configuration | DPDT |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 61760-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.