Male tab terminal for PCB mounting, featuring a brass body and tin-plated brass contact. Designed for a 0.25-inch mating tab width and supports insulated wire. With a 6.35mm tab width and 0.83mm tab thickness, this non-insulated component operates up to 105°C.
TE Connectivity 624091 technical specifications.
| Body Material | Brass |
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.5mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Length | 15.8mm |
| Manufacturer Series | 62409 |
| Mating Tab Width | 0.25inch |
| Max Operating Temperature | 105°C |
| Mount | PCB |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bag |
| PCB Thickness | 0.125inch |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | Faston |
| Size | 0.032inch |
| Tab Thickness | 0.83mm |
| Tab Width | 6.35mm |
| Terminal Gender | Male |
| Terminal Material | Brass |
| Termination | Tab |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 624091 to view detailed technical specifications.
No datasheet is available for this part.