
TE Connectivity 62516-2 technical specifications.
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.68mm |
| Lead Free | Lead Free |
| Length | 18.92mm |
| Material | Brass |
| Number of Wire Entries | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 4100AWG |
| Wire Gauge (Min) | 1600AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62516-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
