
Quick disconnect terminal featuring brass construction with tin plating for enhanced conductivity and corrosion resistance. Designed for 21-23 AWG wire gauges, this female terminal offers insulated wire support and a non-insulated design with a 0.04-inch insulation diameter. It operates within a temperature range of -40°C to 105°C and has a mating tab width of 4.75mm. Packaged on tape and reel for automated assembly, this component is RoHS compliant.
TE Connectivity 63942-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.04inch |
| Lead Free | Not Applicable |
| Length | 0.435inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 18000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amplivar, Faston |
| Tab Length | 0.24inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Crimp |
| Wire Gauge (Max) | 1200AWG |
| Wire Gauge (Min) | 500AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63942-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
