Three-phase EMI/RFI power line filter designed for industrial applications. Features a 63A maximum current rating and 480V AC maximum voltage rating. Operates across 50/60 Hz frequencies with a leakage current of 128mA. Chassis mountable with flanges and panel mounting options, utilizing screw termination. Constructed with lead-free and RoHS compliant materials, meeting UL approvals and ELV compliance.
TE Connectivity 63AYC10B technical specifications.
| Approvals | UL |
| Current | 63A |
| Current Rating | 63A |
| Depth | 145mm |
| ELV | Compliant |
| Height | 145mm |
| Lead Free | Lead Free |
| Leakage Current | 128mA |
| Length | 279mm |
| Max Current Rating | 63A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Flanges, Panel |
| Number of Phases | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AYC |
| Termination | Screw |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 480V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63AYC10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.