TE Connectivity 6473423-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Flammability Rating | UL94 HB |
| Length | 46.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Number of Signal Positions | 26 |
| Package Quantity | 16 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 0.118inch |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 1.516inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6473423-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.