
TE Connectivity 64E2 technical specifications.
| Color | Red |
| ELV | Compliant |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Round, Circular |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 64E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
