TE Connectivity 64E4 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Lead Free | Lead Free |
| Lens Color | Yellow |
| Lens Style | Round, Circular |
| Material | Plastic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 64E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.