TE Connectivity 64E5 technical specifications.
| Color | Green |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Lens Color | Green |
| Lens Style | Circular, Round |
| Material | Plastic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 64E5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.