TE Connectivity 64L-1000-360 technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 5.08 |
| Mounting | Screw |
| Acceleration | ±1000g |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 121°C |
| Device Sensitivity Range | 0.4mV/g |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 9031808085 |
| Schedule B | 9031808080 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 64L-1000-360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.