TE Connectivity 64S6 technical specifications.
| Color | Blue |
| Contact Current Rating | 5A |
| Contact Plating | Gold |
| ELV | Compliant |
| Illumination Color | Blue |
| Illumination Type | Illuminated |
| Lead Free | Not Applicable |
| Lens Color | Blue |
| Package Quantity | 10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 64S6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.