TE Connectivity 64T6 technical specifications.
| Color | Blue |
| Illumination Color | Blue |
| Illumination Type | Illuminated |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 10 |
| Series | 64 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 64T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.