TE Connectivity 65210E-A010-G1k2-TA1B-M1-9 technical specifications.
| Category | Inertial Measurement Unit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 65210E-A010-G1k2-TA1B-M1-9 to view detailed technical specifications.
No datasheet is available for this part.