TE Connectivity 6609014-2 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Length | 50.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | EF, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609014-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.