TE Connectivity 6609016-2 technical specifications.
| Approvals | UL |
| Package/Case | Module |
| Current Rating | 1A |
| ELV | Compliant |
| Leakage Current | 220uA |
| Length | 50.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | ED, Corcom |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609016-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.