TE Connectivity 6609019-3 technical specifications.
| Current | 3A |
| Housing Color | Black |
| Inductance | 1.76mH |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 16mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | B |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6609019-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.