
This Flange Mount Filter is designed for use in applications requiring high current and voltage ratings. It has a maximum operating temperature range of -10°C to 40°C and a maximum voltage rating of 250V AC. The filter is compliant with RoHS regulations and is approved by UL. It has a leakage current of 400uA and is suitable for use in environments with 50/60Hz operating frequencies.
TE Connectivity 6609021-2 technical specifications.
| Approvals | UL |
| Current Rating | 1A |
| Depth | 64.3mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 56 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B (1-30 Amp) |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609021-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
