TE Connectivity 6609026-8 technical specifications.
| Current | 20A |
| Depth | 85.09mm |
| Inductance | 440uH |
| Length | 87.88mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609026-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.