TE Connectivity 6609026-9 technical specifications.
| Current | 30A |
| Inductance | 690uH |
| Max Current Rating | 30A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50,60 Hz |
| Resistance | 30600R |
| RoHS Compliant | Yes |
| Series | K |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609026-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.