TE Connectivity 6609030-3 technical specifications.
| Current | 3A |
| Depth | 93.98mm |
| Inductance | 3.52mH |
| Length | 52.58mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Operating Frequency | 50/60Hz |
| RoHS Compliant | Yes |
| Series | R |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609030-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.